Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.748 |
10+ | $0.490 |
25+ | $0.440 |
50+ | $0.390 |
100+ | $0.340 |
250+ | $0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4032PT,215
Newark Part No.84R0215
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
DC Collector Current2.4A
Continuous Collector Current2.4A
Power Dissipation Pd390mW
Power Dissipation390mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min320hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS4032PT is a 2.4A PNP breakthrough-in small signal (BISS) Transistor in a small surface-mount plastic package.
- Low collector-emitter saturation voltage VCEsat
- Optimized switching time
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- High energy efficiency due to less heat generation
- Smaller required printed-circuit board (PCB) area than for conventional transistors
- AEC-Q101 qualified
- NPN complement is PBSS4032NT
- BN Marking code
Applications
Industrial, Power Management, Consumer Electronics, Signal Processing, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
30V
Continuous Collector Current
2.4A
Power Dissipation
390mW
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
2.4A
Power Dissipation Pd
390mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
320hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PBSS4032PT,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability