Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.884 | 
| 10+ | $0.567 | 
| 25+ | $0.505 | 
| 50+ | $0.441 | 
| 100+ | $0.378 | 
| 250+ | $0.329 | 
| 500+ | $0.279 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBTA45,215
Newark Part No.84R0272
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo500V
Collector Emitter Voltage Max500V
Continuous Collector Current150mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current150mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMBTA45 is a 500V NPN low VCEsat Breakthrough In Small Signal (BISS) Transistor with very low collector-emitter saturation voltage and high efficiency due to less heat generation. Suitable for use in electronic ballasts, LED driver for LED chain module, LCD backlighting, flyback converters and SMPS applications.
- Complement to the PBHV9050T
 - AEC-Q101 qualified
 - 150°C Junction temperature
 - High collector current capability
 - High collector current gain
 - High voltage
 
Applications
Power Management, Consumer Electronics, Lighting, LED Lighting, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
500V
Power Dissipation Pd
300mW
DC Collector Current
150mA
Transistor Mounting
Surface Mount
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
500V
Continuous Collector Current
150mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for PMBTA45,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability