Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG1C471MCL1GS
Newark Part No.08N2554
Product RangePCG Series
Technical Datasheet
Packaging Options
1,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $1.620 |
| 25+ | $1.580 |
| 50+ | $1.550 |
| 100+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG1C471MCL1GS
Newark Part No.08N2554
Product RangePCG Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Voltage Rating16V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Diameter10mm
Capacitor MountingSurface Mount
Series NameCG
Height10mm
Capacitor TerminalsSolder
Ripple Current3.7A
Product Diameter10mm
Product Length10.3mm
Product Width-
Product Height10mm
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCG Series
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Voltage Rating
16V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Diameter
10mm
Series Name
CG
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
16V
Capacitor Case / Package
Radial Can - SMD
ESR
0.02ohm
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Height
10mm
Ripple Current
3.7A
Product Length
10.3mm
Product Height
10mm
Operating Temperature Min
-55°C
Product Range
PCG Series
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate