Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCK0G182MCO1GS
Newark Part No.84R8933
Product RangePCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $1.260 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCK0G182MCO1GS
Newark Part No.84R8933
Product RangePCK Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.008ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current6A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCK Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1800µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
6A
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
4V
ESR
0.008ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCK Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate