Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE2A181MHD6TN
Newark Part No.65R2100
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
100+ | $0.768 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$384.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE2A181MHD6TN
Newark Part No.65R2100
Product RangeUHE Series
Technical Datasheet
Capacitance180µF
Voltage(DC)100V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Product Height15mm
Product RangeUHE Series
ESR0.5ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
180µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Height
15mm
ESR
0.5ohm
Operating Temperature Max
105°C
Voltage(DC)
100V
Polarity
Polar
Product Diameter
18mm
Product Range
UHE Series
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate