Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1C121MED1TD
Newark Part No.65R3967
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
2000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$236.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1C121MED1TD
Newark Part No.65R3967
Product RangeUPW Series
Technical Datasheet
Capacitance120µF
Voltage(DC)16V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
Product Height11mm
ESR0.5ohm
Qualification-
Ripple Current290mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
120µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
6.3mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
11mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2.5mm
Product Length
-
Product Width
-
ESR
0.5ohm
Ripple Current
290mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW1C121MED1TD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate