Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1J180MDD1TD
Newark Part No.65R4163
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$264.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1J180MDD1TD
Newark Part No.65R4163
Product RangeUPW Series
Technical Datasheet
Capacitance18µF
Voltage(DC)63V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height15mm
ESR2.6ohm
Qualification-
Ripple Current200mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
18µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Height
15mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
2.6ohm
Ripple Current
200mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1J180MDD1TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate