0
0 Items$0.00

18µF Leaded Aluminium Electrolytic Capacitors:

15 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W8077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.298
10+
$0.151
100+
$0.122
Min: 5 / Mult: 5
Min: 5 / Mult: 5
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FR Series
0.51ohm
175mA
-40°C
105°C
-
42AC0769

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.093
4000+
$0.087
8000+
$0.079
12000+
$0.072
Min: 2000 / Mult: 2000
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FR Series
-
175mA
-40°C
105°C
-
95AC7629

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.360
25+
$1.210
50+
$1.080
100+
$0.982
More Pricing...
Min: 1 / Mult: 1
18µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
BXW Series
-
550mA
-40°C
105°C
-
95AC7610

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.260
25+
$1.160
50+
$1.060
100+
$0.942
More Pricing...
Min: 1 / Mult: 1
18µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
BXW Series
-
400mA
-40°C
105°C
-
29AC5395

RoHS

Each
1+
$0.432
10+
$0.258
25+
$0.219
50+
$0.177
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
18µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
155mA
-55°C
105°C
AEC-Q200
81AK9711

RoHS

Date/Lot Code

Each
1+
$0.207
10+
$0.205
25+
$0.192
50+
$0.177
100+
$0.158
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11mm
WCAP-ATLI Series
-
170mA
-55°C
105°C
-
83T7065

RoHS

Date/Lot Code

Each
1+
$0.045
10+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FR Series
0.51ohm
175mA
-40°C
105°C
-
54X2461

RoHS

Date/Lot Code

Each
1+
$0.044
10+
$0.044
25+
$0.044
50+
$0.044
100+
$0.044
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KYB Series
-
220mA
-40°C
105°C
-
54X2678

RoHS

Date/Lot Code

Each
1+
$0.063
10+
$0.063
25+
$0.063
50+
$0.063
100+
$0.063
More Pricing...
Min: 1 / Mult: 1
18µF
63V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
KZN Series
-
240mA
-40°C
105°C
-
65R4164

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.097
4000+
$0.094
8000+
$0.092
12000+
$0.090
Min: 2000 / Mult: 2000
18µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
15mm
UPW Series
2.6ohm
200mA
-55°C
105°C
-
65R4163

RoHS

Each (Supplied on Cut Tape)
100+
$0.132
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
18µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
15mm
UPW Series
2.6ohm
200mA
-55°C
105°C
-
58K3442

RoHS

Each
100+
$0.857
500+
$0.730
1000+
$0.640
2500+
$0.596
Min: 400 / Mult: 200
18µF
450V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
31.5mm
UPZ Series
-
180mA
-25°C
105°C
-
29X1386

RoHS

Each
50+
$8.710
100+
$7.560
250+
$7.220
500+
$6.840
Min: 50 / Mult: 50
18µF
2.5V
± 20%
-
2000 hours @ 125°C
Polar
-
7.5mm
18mm
31.5mm
EVerCAP JUK Series
0.055ohm
-
-40°C
70°C
-
95AC7630

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$1.740
25+
$1.560
50+
$1.380
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
18µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
16mm
BXW Series
-
575mA
-40°C
105°C
-
95AC7656

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.220
25+
$1.120
50+
$1.020
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
18µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
BXW Series
-
575mA
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK