Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2A680MPD1TD
Newark Part No.65R4302
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1000+ | $0.310 |
2000+ | $0.298 |
4000+ | $0.293 |
6000+ | $0.288 |
10000+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2A680MPD1TD
Newark Part No.65R4302
Product RangeUPW Series
Technical Datasheet
Capacitance68µF
Voltage(DC)100V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature5000 hours @ 105°C
Product Height20mm
ESR0.6ohm
Qualification-
Ripple Current490mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
68µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
10mm
Product Width
-
Product Height
20mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
5000 hours @ 105°C
ESR
0.6ohm
Ripple Current
490mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW2A680MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate