Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1H-EA-00
Newark Part No.12AC3902
Product Range11938FB Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.710 |
5+ | $22.970 |
10+ | $21.230 |
25+ | $19.490 |
50+ | $18.360 |
100+ | $17.530 |
Price for:Each
Minimum: 1
Multiple: 1
$24.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1H-EA-00
Newark Part No.12AC3902
Product Range11938FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating31dB
Power Rating7.5W
Rated Speed1700rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.7m³/min
Product Range11938FB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
31dB
Rated Speed
1700rpm
Current Rating
90mA
Air Flow - m3/min
1.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
60CFM
Power Rating
7.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938FB Series
Technical Docs (1)
Alternatives for 11938FB-A1H-EA-00
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability