Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-12T-B30-A00
Newark Part No.70K9936
Product Range4715MS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.370 |
| 25+ | $20.630 |
| 50+ | $19.510 |
| 100+ | $18.670 |
Price for:Each
Minimum: 20
Multiple: 20
$447.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715MS-12T-B30-A00
Newark Part No.70K9936
Product Range4715MS Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88.2CFM
Noise Rating37dBA
Power Rating10W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product Range4715MS Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 4715MS-12T-B30-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and polycarbonate impeller AWG22, UL3266, CSA CLR52 lead wire.
- Impedance motor protection
- 49.9Pa Static pressure
- -10 to 70°C Operating temperature range
- Shaded pole induction motor structure
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2600rpm
Current Rating
160mA
Air Flow - m3/min
2.5m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88.2CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715MS Series
Technical Docs (2)
Alternatives for 4715MS-12T-B30-A00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability