Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoCLRC66302HN,118
Newark Part No.
Re-Reel31AK9429
Cut Tape31AK9429
Your Part Number
Technical Datasheet
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.66 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66302HN,118
Newark Part No.
Re-Reel31AK9429
Cut Tape31AK9429
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeRead, Write
Programmable Memory8KB
Supply Voltage Max5.5V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
Product Range-
Current Consumption17mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
RF IC Case Style
HVQFN
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Programmable Memory
8KB
IC Case / Package
HVQFN
No. of Pins
32Pins
Current Consumption
17mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability