Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC810M021FN8FP
Newark Part No.55W6726
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoLPC810M021FN8FP
Newark Part No.55W6726
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC81x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed30MHz
Operating Frequency Max30MHz
Program Memory Size4KB
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's6I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyLPC
MCU SeriesLPC81x
Qualification-
MSL-
Product Overview
The LPC810M021FN8FP is an ARM Cortex-M0+ based, low-cost 32-bit MCU operating at CPU frequencies of up to 30 MHz
- Frequencies of up to 30 MHz with single-cycle multiplier and fast single-cycle I/O port.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller
- System tick timer.
- Serial Wire Debug and JTAG boundary scan modes supported.
- Micro Trace Buffer supported.
- Integrated PMU to minimize power consumption.
- Unique device serial number for identification
- 4KB Flash
- 1KB SRAM
- 6 GPIO pins
- one I²C-bus interface
- 2 USARTs
- 1 SPI interface
Applications
Consumer Electronics, Lighting, Motor Drive & Control, Security
Technical Specifications
Product Range
LPC Family LPC81x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
30MHz
No. of Pins
8Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
30MHz
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
6I/O's
RAM Memory Size
1KB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
LPC81x
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate