| Quantity | Price |
|---|---|
| 250+ | $5.340 |
Product Information
Product Overview
The MC9S08AC16CFGE is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 16kB internal flash, 1kB internal RAM, 8-channel 10-bit A/D converter and 34 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock or internally generated clock
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
- Three 16-bit Timer/pulse-width modulator (TPM) modules
- 7-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as inputs
- Software selectable slew rate control on ports when used as outputs
- Software selectable drive strength on ports when used as outputs
- Master reset pin and power-on reset (POR)
- Internal pull-up on RESET, IRQ and BKGD/MS pins
Applications
Industrial
Technical Specifications
Flexis - S08AC
40MHz
40MHz
44Pins
LQFP
I2C, SCI, SPI
1KB
10Bit
S08AC
5.5V
85°C
-
No SVHC (27-Jun-2024)
S08 Family S08AC Series Microcontrollers
HCS08
16KB
LQFP
34I/O's
I2C, SCI, SPI
8Channels
S08
2.7V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate