0
0 Items$0.00

Flexis - S08AC 8-bit Microcontrollers :

12 Products Found
Find a huge range of Flexis - S08AC 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & 8051 8-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69M3780

RoHS

Each
1300+$6.360
2600+$6.230
3900+$6.110
6500+$5.980
13000+$5.850
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
48Pins
QFN
QFN
38I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3795

RoHS

Each
800+$6.700
1600+$6.560
2400+$6.430
4000+$6.300
8000+$6.160
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
8KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
768Byte
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
12N7205

RoHS

Each
800+$6.630
1600+$6.490
2400+$6.360
4000+$6.230
8000+$6.100
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
48KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3781

RoHS

Each
800+$5.950
1600+$5.830
2400+$5.710
4000+$5.590
8000+$5.550
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3790

RoHS

Each
1250+$6.840
2500+$6.700
3750+$6.560
6250+$6.420
12500+$6.290
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
60KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1972

RoHS

Each
800+$6.170
1600+$6.040
2400+$5.930
4000+$5.800
8000+$5.670
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3796

RoHS

Each
1250+$6.290
2500+$6.160
3750+$6.030
6250+$5.900
12500+$5.790
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
8KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
69M3793

RoHS

Each
800+$6.420
1600+$6.300
2400+$6.170
4000+$6.040
8000+$5.910
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
60KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
16Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1973

RoHS

Each
1250+$6.070
2500+$5.960
3750+$5.830
6250+$5.710
12500+$5.590
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
32KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
40P5054

RoHS

Each
800+$8.470
1600+$8.300
2400+$8.130
4000+$7.960
8000+$7.790
More Pricing...
Flexis - S08AC
S08 Family S08AW Series Microcontrollers
40MHz
HCS08
40MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
8Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AW
105°C
Surface Mount
69M3783

RoHS

Each
1250+$6.540
2500+$6.410
3750+$6.280
6250+$6.150
12500+$6.020
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
16KB
32Pins
LQFP
LQFP
22I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
6Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
89M1970

RoHS

Each
450+$10.040
900+$9.840
1350+$9.640
2250+$9.430
4500+$9.230
More Pricing...
Flexis - S08AC
S08 Family S08AC Series Microcontrollers
40MHz
HCS08
40MHz
128KB
80Pins
LQFP
LQFP
70I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
16Channels
10Bit
2.7V
5.5V
S08
-40°C
S08AC
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON