Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08AC60CFJE
Newark Part No.69M3790
Product RangeS08 Family S08AC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
Price for:Each
Minimum: 1250
Multiple: 1250
$9,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08AC60CFJE
Newark Part No.69M3790
Product RangeS08 Family S08AC Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08AC Series Microcontrollers
Base NumberFlexis - S08AC
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's22I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels6Channels
MCU FamilyS08
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesS08AC
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08AC Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
2KB
MCU Family
S08
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
Flexis - S08AC
Device Core
HCS08
Program Memory Size
60KB
IC Case / Package
LQFP
No. of I/O's
22I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
MCU Series
S08AC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate