Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK30DX128VLL7
Newark Part No.47W6696
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $7.080 |
Price for:Each
Minimum: 450
Multiple: 450
$3,186.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK30DX128VLL7
Newark Part No.47W6696
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K3x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's68I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size34KB
ADC Channels42Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK3x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K3x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
72MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
34KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
72MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
68I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
42Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K3x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate