Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKL24Z64VLK4
Newark Part No.45W3672
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $6.570 |
Price for:Each
Minimum: 480
Multiple: 480
$3,153.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL24Z64VLK4
Newark Part No.45W3672
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL2x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's66I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
MCU FamilyKinetis L
MCU SeriesKL2x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis L Family KL2x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
80Pins
No. of I/O's
66I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
8KB
ADC Resolution
12Bit
MCU Family
Kinetis L
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
48MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
MCU Series
KL2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate