ARM Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
MCU Series
=KL2x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(17)
Device Core
(17)
Data Bus Width
(17)
No. of Bits
(14)
Operating Frequency Max
(17)
CPU Speed
(10)
Program Memory Size
(6)
(5)
(4)
(2)
No. of Pins
(1)
(5)
(3)
(4)
(4)
IC Case / Package
(8)
(1)
(8)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.790 10+$4.420 25+$4.140 50+$3.870 100+$3.700 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | - | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$10.180 10+$8.670 25+$8.290 50+$8.070 100+$7.830 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 800+$6.400 1600+$6.270 2400+$6.140 4000+$6.020 8000+$5.890 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1300+$5.240 2600+$5.130 3900+$5.020 6500+$4.920 13000+$4.810 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 48Pins | QFN | QFN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 640+$5.300 1280+$5.260 1920+$5.150 3200+$5.050 6400+$4.940 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | - | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$9.950 10+$9.160 25+$8.470 50+$8.060 100+$7.650 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 100Pins | LQFP | LQFP | 80I/O's | I2C, I2S, SPI, UART, USB | - | 16KB | - | 12Channels | 16Bit | 1.7V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$12.350 10+$10.100 25+$9.540 50+$9.230 100+$8.930 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1300+$4.870 2600+$4.650 3900+$4.560 6500+$4.460 13000+$4.380 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 480+$6.230 960+$6.120 1440+$6.000 2400+$5.880 4800+$5.750 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 480+$5.990 960+$5.900 1440+$5.780 2400+$5.660 4800+$5.550 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 2450+$4.610 4900+$4.520 7350+$4.430 12250+$4.340 24500+$4.240 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 23I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 480+$6.390 960+$6.280 1440+$6.150 2400+$6.030 4800+$5.900 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 480+$6.780 960+$6.650 1440+$6.510 2400+$6.380 4800+$6.240 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1300+$4.690 2600+$4.650 3900+$4.560 6500+$4.460 13000+$4.380 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 48Pins | QFN | QFN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 4KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$6.490 10+$5.190 25+$4.940 50+$4.690 100+$4.530 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | - | 23I/O's | I2C, I2S, SPI, UART, USB | - | 4KB | - | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$9.220 10+$8.190 25+$7.350 50+$7.000 100+$6.280 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | - | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$9.220 10+$8.190 25+$7.350 50+$7.000 100+$6.280 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 16KB | - | 12Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||