Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNTA53321G0FHKZ
Newark Part No.
Re-Reel82AH7649
Cut Tape82AH7649
Your Part Number
Technical Datasheet
1,894 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.05 |
| 10+ | $1.77 |
| 25+ | $1.68 |
| 50+ | $1.60 |
| 100+ | $1.53 |
| 250+ | $1.46 |
| 500+ | $1.38 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTA53321G0FHKZ
Newark Part No.
Re-Reel82AH7649
Cut Tape82AH7649
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
Supply Voltage Min1.62V
RFID IC TypeRead, Write
Programmable Memory2KB
Supply Voltage Max5.5V
IC Case / PackageXQFN
No. of Pins16Pins
RF IC Case StyleXQFN
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
13.553MHz
Supply Voltage Min
1.62V
Programmable Memory
2KB
IC Case / Package
XQFN
RF IC Case Style
XQFN
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability