Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12P96J0VFT
Newark Part No.89T6845
Product RangeS12 Family S12P Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.180 |
Price for:Each
Minimum: 1300
Multiple: 1300
$6,734.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12P96J0VFT
Newark Part No.89T6845
Product RangeS12 Family S12P Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12P Series Microcontrollers
Base NumberS12P
Device CoreHCS12
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's34I/O's
MCU Case StyleQFN
InterfacesCAN, SCI, SPI
RAM Memory Size6KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min3.15V
MCU FamilyS12
Supply Voltage Max5.5V
MCU SeriesS12P
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12 Family S12P Series Microcontrollers
Device Core
HCS12
No. of Bits
16bit
CPU Speed
32MHz
Program Memory Size
96KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
6KB
ADC Channels
10Channels
Supply Voltage Min
3.15V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
S12P
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
34I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
12Bit
MCU Family
S12
MCU Series
S12P
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate