Need more?
Quantity | Price |
---|---|
1+ | $10.910 |
10+ | $9.970 |
Product Information
Product Overview
The L50 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. This L50 series with K-core code has power rating of 50W and voltage rating of 1625V. These 270 type L50 series resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable vitreous enamel coating.
- Resistance values range from 0.38ohm to 260Kohm
- Flame resistant coating
- ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
- ±5% (J) 1ohm and over, ±10% (K) under 1ohm resistance tolerance options
- Dielectric withstanding voltage of 1000VAC
- 10 times rated wattage for 5 seconds overload
- High voltage, high power resistor
Technical Specifications
100ohm
50W
Solder Lug
Wirewound
High Power
101.6mm
-
-
No SVHC (27-Jun-2024)
270 Series
± 5%
1.625kV
± 260ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate