Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM102034005FE
Newark Part No.59M9354
Product RangeSlim-Mox Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.515 |
| 25+ | $0.515 |
| 50+ | $0.515 |
| 100+ | $0.515 |
| 500+ | $0.515 |
| 1000+ | $0.515 |
| 2500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM102034005FE
Newark Part No.59M9354
Product RangeSlim-Mox Series
Technical Datasheet
Resistance40Mohm
Product RangeSlim-Mox Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length14.73mm
Product Width2.4mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Slim-Mox series precision Thick Film Planar Resistor provides stable performance for a wide range of resistance values with voltage ratings up to 25kV. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistor.
- High dielectric and low out gassing epoxy coating
- Low resistor noise
- Non inductive
- Radial terminals
Technical Specifications
Resistance
40Mohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
Precision
Product Length
14.73mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
5kV
Temperature Coefficient
± 25ppm/°C
Product Diameter
-
Product Width
2.4mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability