Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHEV50R0FE
Newark Part No.80AH8805
Product RangeTGHE Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $31.160 |
| 10+ | $29.570 |
| 25+ | $26.580 |
| 50+ | $24.290 |
| 100+ | $23.770 |
| 250+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$32.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHEV50R0FE
Newark Part No.80AH8805
Product RangeTGHE Series
Technical Datasheet
Resistance50ohm
Product RangeTGHE Series
Resistance Tolerance± 1%
Resistor TerminalsQuick Connect
Power Rating100W
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeLow Power
Resistor MountingPanel Mount
Product Length35mm
Product Width17mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max130°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
50ohm
Resistance Tolerance
± 1%
Power Rating
100W
Resistor Technology
Thick Film
Resistor Type
Low Power
Product Length
35mm
Product Height
6mm
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGHE Series
Resistor Terminals
Quick Connect
Voltage Rating
1kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
17mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability