Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWNAR50FET
Newark Part No.82AK1217
Product RangeWN Series
Technical Datasheet
Resistance500mohm
Product RangeWN Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypePrecision
Product Diameter2.54mm
Product Length5.08mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Resistance
500mohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WN Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
2.54mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate