Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-B1
Newark Part No.66J6052
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.050 |
| 5+ | $119.080 |
| 10+ | $116.780 |
| 25+ | $115.190 |
| 50+ | $113.610 |
| 100+ | $110.990 |
Price for:Each
Minimum: 1
Multiple: 1
$122.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-B1
Newark Part No.66J6052
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsM8 Connector
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-40°C
Product Range-
SVHCTo Be Advised
Product Overview
The E2AS08KS02M5B1 is a shielded Inductive Proximity Sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional sensor. It features problems such as the collision of work-pieces are eliminated. It is made of cylindrical metric threaded stainless steel body.
- Standard double distance sensing technology
- Standard length barrel
- Short-circuit protection
- Normally open (NO) operating mode
- Modular construction simplifies customization
- 3-pole M8 connector
- DC power source, 3-wire PNP open collector output
Applications
Sensing & Instrumentation
Warnings
Do not expose the product to flammable or explosive gasses. Do not disassemble, repair or modify the product.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M8 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability