Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M OMS
Newark Part No.01AC1880
Product RangeE2E Series
Technical Datasheet
2 In Stock
9 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.980 |
5+ | $75.650 |
10+ | $73.970 |
25+ | $66.260 |
50+ | $61.540 |
100+ | $58.610 |
250+ | $55.310 |
Price for:Each
Minimum: 1
Multiple: 1
$78.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C04S12-WC-B1 2M OMS
Newark Part No.01AC1880
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
E2E-C04S12-WC-B1 2M OMS is a E2E series small-diameter proximity sensor. It has four indicator lamps for easier indicator positioning and bright operation indicators make it easy to check operation status. It features special mounting brackets reduce time and efforts for installation. It has protection circuits prevent failures due to wiring mistakes and load short-circuit protection and output reverse polarity protection circuits are incorporated.
- 1.2mm sensing distance, NO operation mode
- Pre-wired (2m) connecting method, PNP output
- PVC (oil-resistant) cable, cylinder, shielded type
- Differential distance is 15% max. of sensing distance
- Setting distance is 0 to 0.84mm
- Ferrous metal (sensitivity lowers with non-ferrous metals.) sensing object
- Power supply voltage range 10 to 30VDC ripple (p-p) 10% included
- 10mA maximum current consumption
- SUS303 (EN1.4305) case, heat-resistant ABS resin sensing surface, PVC cable
- Ambient temperature (operating) range from -25 to 70°C, IEC: IP67 degree of protection
Contents
Proximity sensor, Instruction manual, Model label.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
IP Rating
IP67
Product Range
E2E Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate