Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X7D1-N 2M OMS
Newark Part No.01AC1889
Product RangeE2E Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.660 |
| 5+ | $154.200 |
| 10+ | $144.870 |
| 25+ | $134.930 |
| 50+ | $128.290 |
| 100+ | $122.190 |
Price for:Each
Minimum: 1
Multiple: 1
$164.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X7D1-N 2M OMS
Newark Part No.01AC1889
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom7mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
E2E-X7D1-N 2M OMS is an E2E standard proximity sensor. It features superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil.
- Standard sensor for detecting ferrous metals
- Wide array of variations, ideal for a variety of applications
- Useful to help prevent disconnection, cable protector provided as a standard feature
- Lineup includes model with Smartclick pre-wired connectors for fast connection
- Cylindrical (threaded) appearance
- 7mm sensing distance
- DC 2-wire polarity/no polarity power supply and output specifications
- Normally open (NO) form of output switching element
- Ambient operating temperature range from -25 to 70°C (with no icing or condensation)
- Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
7mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
IP Rating
IP67, IP67G, IP69K
Product Range
E2E Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate