Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX7D2M1G
Newark Part No.42J6257
Product RangeE2E Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.230 |
| 5+ | $214.760 |
| 10+ | $208.540 |
| 25+ | $202.300 |
Price for:Each
Minimum: 1
Multiple: 1
$227.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EX7D2M1G
Newark Part No.42J6257
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom7mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
7mm
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
E2E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability