Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q21 1M
Newark Part No.28C0386
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.770 |
| 5+ | $99.080 |
| 10+ | $97.240 |
| 25+ | $95.400 |
| 50+ | $93.560 |
| 100+ | $91.720 |
Price for:Each
Minimum: 1
Multiple: 1
$102.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-Q21 1M
Newark Part No.28C0386
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2.5mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type2-Wire, NC
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPolyacrylate
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The E2S-Q21-1M is a 0 to 1.9mm 2-wire unshielded Super-compact Proximity Sensor with polarity and built-in amplifier. It comes with the polyarylate case and sensing surface. It is protected against surge suppressor power supply reverse polarity protection. It features normally opened (NO) operation method.
- Front surface detection
- Inductive sensing method
- Ferrous metal sensing object
- Operation indicator (red) and operation setting indicator (green) indicator
- Pre-wired model
- IP67 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
2.5mm
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
Polyacrylate
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
2-Wire, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability