Print Page
22,124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.445 |
| 25+ | $0.436 |
| 50+ | $0.427 |
| 100+ | $0.418 |
| 250+ | $0.378 |
| 500+ | $0.337 |
| 1000+ | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 6000+ | $0.237 |
| 12000+ | $0.235 |
| 18000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES3J
Newark Part No.
Full Reel04M9035
Re-Reel87X8707
Cut Tape87X8707
Product RangeES3J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time45ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3J
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3J
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for ES3J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability