Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.675 |
| 5000+ | $0.667 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,687.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQD11P06TM
Newark Part No.85AC1805
Product RangeQFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9.4A
Drain Source On State Resistance0.185ohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeQFET
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.185ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
9.4A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for FQD11P06TM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability