Print Page
Packaging Options
1,358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.602 |
| 25+ | $0.543 |
| 50+ | $0.510 |
| 100+ | $0.476 |
| 250+ | $0.445 |
| 500+ | $0.425 |
| 1000+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385D-1.2R2G
Newark Part No.42Y0514
Product RangeLM385
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM385
Reference Voltage Min1.223V
Reference Voltage Max1.247V
Initial Accuracy2%
Temperature Coefficient± 80ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage1.235V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
1.223V
Initial Accuracy
2%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
1.235V
Product Range
LM385
Reference Voltage Max
1.247V
Temperature Coefficient
± 80ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (3)
Alternatives for LM385D-1.2R2G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability