Print Page
Image is for illustrative purposes only. Please refer to product description.
6,673 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.202 | 
| 50+ | $0.115 | 
| 100+ | $0.064 | 
| 250+ | $0.064 | 
| 500+ | $0.063 | 
| 1000+ | $0.061 | 
| 2500+ | $0.052 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002ET1G
Newark Part No.09R9861
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id310mA
Drain Source On State Resistance2.5ohm
On Resistance Rds(on)0.86ohm
Transistor MountingSurface Mount
Power Dissipation Pd420mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-23
Power Dissipation420mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N7002ET1G is a N-channel small signal MOSFET in Trench technology and low drain to source voltage. Suitable for low side load switch and level shift circuits.
- 1.2A Pulsed drain current
- ±20V Gate-source voltage
- Halogen-free
Applications
Industrial, Consumer Electronics
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
310mA
On Resistance Rds(on)
0.86ohm
Power Dissipation Pd
420mW
Gate Source Threshold Voltage Max
1V
Power Dissipation
420mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 2N7002ET1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability