Print Page
Image is for illustrative purposes only. Please refer to product description.
16,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
8000+ | $0.033 |
16000+ | $0.033 |
32000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$264.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BM3T5G
Newark Part No.31Y0509
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation265mW
Power Dissipation Pd265mW
Transistor Case StyleSOT-723
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE290hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min290hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
65V
Power Dissipation
265mW
Transistor Case Style
SOT-723
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
290hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
65V
Continuous Collector Current
100mA
Power Dissipation Pd
265mW
DC Collector Current
100mA
DC Current Gain hFE
290hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BC846BM3T5G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability