Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
3000+ | $0.301 |
6000+ | $0.291 |
12000+ | $0.277 |
18000+ | $0.270 |
30000+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$903.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC5614P
Newark Part No.67R2026
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
Drain Source On State Resistance0.105ohm
On Resistance Rds(on)0.082ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleSuperSOT
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDC5614P is a -60V P-channel logic level PowerTrench® MOSFET uses high voltage PowerTrench process. It has been optimized for power management applications. This product is general usage and suitable for many different applications.
- Fast switching speed
- High performance trench technology for extremely low RDS (ON)
- ±20V gate source voltage (VGSS)
- 78°C/W Thermal resistance, junction to ambient
- 30°C/W thermal resistance, junction to case
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SuperSOT
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
0.082ohm
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for FDC5614P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate