Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.020 |
| 25+ | $1.820 |
| 50+ | $1.600 |
| 100+ | $1.400 |
| 250+ | $1.280 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC510P
Newark Part No.55T6319
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
On Resistance Rds(on)0.0064ohm
Drain Source On State Resistance8000µohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Rds(on) Test Voltage-4.5V
Power Dissipation Pd41W
Gate Source Threshold Voltage Max-500mV
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDMC510P is a P-channel MOSFET produced using advanced PowerTrench® process. It is suitable for battery management and load switch applications.
- High-performance Trench technology for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
- 100% UIL tested
- 2kV typical HBM ESD protection level
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0064ohm
Transistor Case Style
MLP
Rds(on) Test Voltage
-4.5V
Gate Source Threshold Voltage Max
-500mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
18A
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
41W
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FDMC510P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability