Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMC86139P
Newark Part No.84Y9936
Product RangePowerTrench
Technical Datasheet
Packaging Options
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.728 |
25+ | $0.728 |
50+ | $0.728 |
100+ | $0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC86139P
Newark Part No.84Y9936
Product RangePowerTrench
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id15A
Drain Source On State Resistance0.056ohm
On Resistance Rds(on)0.056ohm
Transistor Case StyleMLP
Transistor MountingSurface Mount
Power Dissipation Pd40W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-3V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
MSL-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.056ohm
Transistor Case Style
MLP
Power Dissipation Pd
40W
Gate Source Threshold Voltage Max
-3V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.056ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate