Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS86163P
Newark Part No.84Y9937
Product RangePowerTrench
Technical Datasheet
Packaging Options
19,293 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.330 |
| 25+ | $2.070 |
| 50+ | $1.790 |
| 100+ | $1.520 |
| 250+ | $1.500 |
| 500+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS86163P
Newark Part No.84Y9937
Product RangePowerTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0178ohm
Drain Source On State Resistance0.022ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Power Dissipation Pd104W
Rds(on) Test Voltage-10V
Gate Source Threshold Voltage Max-2.8V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0178ohm
Transistor Case Style
Power 56
Power Dissipation Pd
104W
Gate Source Threshold Voltage Max
-2.8V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
-10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability