Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.770 |
| 25+ | $2.640 |
| 50+ | $2.500 |
| 100+ | $2.360 |
| 250+ | $2.350 |
| 500+ | $2.330 |
| 1600+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQB34P10TM
Newark Part No.31Y1514
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id33.5A
On Resistance Rds(on)0.049ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Power Dissipation Pd3.75W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3.75W
No. of Pins2Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.049ohm
Transistor Case Style
TO-263AB
Power Dissipation Pd
3.75W
Gate Source Threshold Voltage Max
4V
No. of Pins
2Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
33.5A
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.75W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability