Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.185 |
10+ | $0.185 |
25+ | $0.185 |
50+ | $0.185 |
100+ | $0.185 |
250+ | $0.185 |
500+ | $0.185 |
1000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD210T4G
Newark Part No.50AC6103
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
DC Collector Current5A
Continuous Collector Current5A
Power Dissipation1.4W
Power Dissipation Pd1.4W
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE10hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency65MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MJD210T4G
2 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
25V
Continuous Collector Current
5A
Power Dissipation Pd
1.4W
DC Current Gain hFE
10hFE
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
DC Collector Current
5A
Power Dissipation
1.4W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate