Print Page
Image is for illustrative purposes only. Please refer to product description.
17,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2500+ | $0.322 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$805.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD340T4G.
Newark Part No.15AC3559
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation1.56W
Power Dissipation Pd1.56W
DC Collector Current500mA
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency10MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Power Dissipation
1.56W
DC Collector Current
500mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
30hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
1.56W
DC Current Gain hFE
30hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
10MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate