Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.316 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR460RLG
Newark Part No.67R1392
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead
Product Overview
The MUR460RLG is a SWITCHMODE™ ultra-fast axial-lead Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- Cathode indicated by polarity band
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for MUR460RLG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate