Print Page
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
2500+ | $0.163 |
5000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$407.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS360BT3G
Newark Part No.25AJ2488
Product RangeMURS3
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Forward Current If(AV)3A
Diode ConfigurationSingle
Forward Voltage VF Max1.25V
Forward Voltage Max1.25V
Reverse Recovery Time trr Max75ns
Reverse Recovery Time75ns
Forward Surge Current Ifsm Max100A
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS3
Qualification-
Automotive Qualification Standard-
Alternatives for MURS360BT3G
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Average Forward Current
3A
Diode Configuration
Single
Forward Voltage Max
1.25V
Reverse Recovery Time
75ns
Forward Surge Current
100A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS3
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
600V
Forward Current If(AV)
3A
Forward Voltage VF Max
1.25V
Reverse Recovery Time trr Max
75ns
Forward Surge Current Ifsm Max
100A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate