Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.470 |
10+ | $7.410 |
25+ | $4.270 |
50+ | $3.920 |
100+ | $3.580 |
250+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJL1302DG
Newark Part No.14AC4725
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo260V
Collector Emitter Voltage Max260V
Continuous Collector Current15A
DC Collector Current15A
Power Dissipation Pd200W
Power Dissipation200W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins5Pins
Transition Frequency30MHz
DC Current Gain hFE45hFE
DC Current Gain hFE Min45hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
260V
DC Collector Current
15A
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
DC Current Gain hFE Min
45hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
260V
Continuous Collector Current
15A
Power Dissipation Pd
200W
Transistor Case Style
TO-264
No. of Pins
5Pins
DC Current Gain hFE
45hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability