Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
6000+ | $0.103 |
12000+ | $0.100 |
18000+ | $0.099 |
30000+ | $0.097 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$618.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4101PT1G
Newark Part No.88H5127
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance85mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd730mW
Gate Source Threshold Voltage Max720mV
Transistor Case StyleSOT-23
Power Dissipation730mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR4101PT1G is a P-channel Trench Power MOSFET offers -20V drain source voltage and -2.4A continuous drain current. It is suitable for charging circuits and battery protection, load management for portables and computing applications.
- Leading -20V Trench for low RDS (ON)
- -1.8V Rated for low voltage gate drive
- Surface-mount for small footprint
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
730mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
85mohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
720mV
Power Dissipation
730mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NTR4101PT1G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate