Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.784 |
10+ | $0.517 |
25+ | $0.471 |
50+ | $0.426 |
100+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS5124PLTAG
Newark Part No.13AC3930
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.4A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.26ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3W
Gate Source Threshold Voltage Max2.5V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Alternatives for NVTFS5124PLTAG
1 Product Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3W
Power Dissipation
3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate