Print Page
Image is for illustrative purposes only. Please refer to product description.
3,712 In Stock
Need more?
1174 Delivery in 1-3 Business Days(US stock)
2538 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.058 |
10+ | $0.058 |
25+ | $0.058 |
50+ | $0.058 |
100+ | $0.058 |
250+ | $0.058 |
500+ | $0.058 |
1000+ | $0.058 |
Price for:Each
Minimum: 5
Multiple: 5
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPN2907ATF
Newark Part No.31Y3455
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current800mA
Continuous Collector Current800mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-226AA
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
800mA
Power Dissipation Pd
625mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
DC Collector Current
800mA
Power Dissipation
625mW
Transistor Case Style
TO-226AA
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PN2907ATF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate