Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1TB1868
Newark Part No.89AH2451
Product RangeOA280AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $293.240 |
| 10+ | $285.720 |
Price for:Each
Minimum: 5
Multiple: 1
$1,466.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1TB1868
Newark Part No.89AH2451
Product RangeOA280AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1300CFM
Noise Rating73dBA
Power Rating210W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOA280AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA280AP-IP68 Series
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1300CFM
Power Rating
210W
Power Connection Type
Terminals
IP Rating
IP68
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA280AP-11-1TB1868
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
