Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA938AP-11/22-1WB
Newark Part No.89AH2487
Product RangeOA938AP Dual Voltage Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.350 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA938AP-11/22-1WB
Newark Part No.89AH2487
Product RangeOA938AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating32dBA
Power Rating9W
Rated Speed3100rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA938AP Dual Voltage Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for OA938AP-11/22-1WB
7 Products Found
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
50CFM
Power Rating
9W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OA938AP Dual Voltage Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate